HBA22DRSD

Heilind Number:SULHBA22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA22DRSD

Detailed Description

Introducing the HBA22DRSD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 44 positions, this connector ensures secure and efficient connections. Its PBT and beryllium copper construction, along with gold contact plating, guarantees excellent conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is hassle-free. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is reliable in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Trust the HBA22DRSD for seamless and long-lasting PCB connectivity in aerospace, military, and other hi-rel applications.