HBA22DRSN

Heilind Number:SULHBA22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA22DRSN

Detailed Description

Introducing the HBA22DRSN, a high-performance board to board PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector offers reliable connectivity in a compact form. With a pitch of 3.18mm, it allows for efficient signal transmission. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 750VAC and amperages of 3A, it is suitable for high-power systems. The termination method is thru hole, with a tail length of 4.83mm, facilitating easy installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. This connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount.