HBA22DTAD

Heilind Number:SULHBA22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA22DTAD

Detailed Description

Introducing the HBA22DTAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance in extreme conditions. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The 44-position, right-angle design with a clearance hole mount and thru-hole termination method offers easy and secure installation. With a pitch of 3.18 mm and a tail length of 2.54 mm, it provides efficient signal transmission. Ideal for board-to-board and card edge connections, the HBA22DTAD is a top choice for industrial and electronic applications requiring rugged and dependable connectivity.