HBA22DTAS

Heilind Number:SULHBA22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA22DTAS

Detailed Description

Introducing the PBT & Beryllium Copper Board To Board PCB Connector, HBA22DTAS. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for easy installation. With a contact material of Beryllium Copper and contact plating in gold, it ensures reliable conductivity. The loop bellow contact type and right angle orientation accommodate precise connections in tight spaces. Rated for 3A and 750VAC, it guarantees efficient power transmission. With 44 positions and a pitch of 3.18mm, it offers versatile connectivity options. The termination method of Thru Hole with matte tin plating ensures secure soldering. Operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 2.54mm, this connector is compact yet robust. Ideal for demanding industrial and electronic applications.