HBA28DRMH

Heilind Number:SULHBA28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA28DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA28DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA28DRMH

Detailed Description

Introducing the PBT & Beryllium Copper 0.125-inch Board to Board PCB Connector ( HBA28DRMH), designed for high-performance applications. With a current rating of 3A and a voltage withstand of 750 VAC, this female connector features two rows of 56 Loop Bellow contacts, ensuring reliable signal transmission. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. Its wire wrap termination method and clearance hole mount type offer easy installation, while the straight orientation and 14.22mm tail length provide flexibility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering superior performance. Trust in the HBA28DRMH for your connectivity needs in aerospace, telecommunications, and other demanding industries.