HBA28DRSH

Heilind Number:SULHBA28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA28DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA28DRSH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA28DRSH

Detailed Description

Introducing the high-performance HBA28DRSH, a female board-to-board PCB connector designed for demanding applications. With a unique loop bellow contact type and contact material made of beryllium copper with gold plating, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows and 56 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse industrial settings. The HBA28DRSH guarantees high reliability and performance, making it a top choice for professionals in need of premium connectors.