HBA28DRSN

Heilind Number:SULHBA28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA28DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA28DRSN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA28DRSN

Detailed Description

Introducing the HBA28DRSN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, with a pitch of 3.18mm (.125 in), and offers a secure Thru Hole termination method. Constructed with PBT and Beryllium Copper, it ensures durability and reliability in operation. The contacts, made of Beryllium Copper and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The straight orientation, loop bellow contact type, and 56 positions make it versatile for various connectivity needs. Additionally, the Matte Tin termination plating enhances solderability. Compact yet robust, the HBA28DRSN is ideal for applications where performance and longevity are paramount.