HBA28DTAD

Heilind Number:SULHBA28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA28DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA28DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA28DTAD

Detailed Description

Introducing the HBA28DTAD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it easy to integrate into your PCB design. With 56 positions and loop bellow contact type, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating from -65 to 125 °C, this connector is ideal for both industrial and commercial use. Trust the HBA28DTAD for secure and efficient board-to-board connections.