HBA28DTAN

Heilind Number:SULHBA28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA28DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA28DTAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA28DTAN

Detailed Description

Introducing the HBA28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a unique loop bellow contact type, ensures reliable and secure connections in even the harshest environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is ideal for use in aerospace, defense, and industrial systems. The PBT and beryllium copper construction, with gold contact plating, guarantees excellent conductivity and durability. The right-angle orientation and two rows of 56 positions offer flexibility in PCB layout. With a termination method of thru-hole and termination plating of matte tin, it provides easy and efficient installation. Trust the HBA28DTAN for your critical connectivity needs.