HBA30DRMD

Heilind Number:SULHBA30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA30DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA30DRMD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA30DRMD

Detailed Description

Introducing the HBA30DRMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a gender-specific female design with two rows of contacts, this connector is engineered for seamless integration. The PBT and Beryllium Copper construction ensures durability and optimal conductivity, making it ideal for high-amperage applications up to 3A. With a 3.18mm pitch and gold-plated Beryllium Copper contacts, it guarantees secure and efficient connections. The clearance hole mount type and wire wrap termination method provide easy and secure installation. Operating at a voltage of 750VAC and with an impressive operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation offer versatility in connectivity solutions. With 60 positions and a tail length of 14.22mm, it accommodates complex wiring configurations. The matte tin termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the HBA30DRMD is a trusted choice for high-reliability connectivity.