HBA30DRMH

Heilind Number:SULHBA30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA30DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA30DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA30DRMH

Detailed Description

The PBT & Beryllium Copper 0.0 Female Connector, SKU HBA30DRMH, is a high-performance component designed for demanding applications. With an amperage rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 3.18mm, it offers 60 positions for versatile connectivity. The termination method of Wire Wrap and contact material of Beryllium Copper with Gold plating guarantee secure and durable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. The connector's loop bellow contact type and matte tin termination plating further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, it is a compact yet robust solution for board-to-board and card edge connections. Suitable for various industries, the HBA30DRMH connector is a trusted choice for critical applications.