HBA30DRSD

Heilind Number:SULHBA30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA30DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA30DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA30DRSD

Detailed Description

The HBA30DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in industrial and aerospace environments. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures reliable power transmission. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 60 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method is through-hole, providing secure and durable mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The HBA30DRSD is RoHS compliant and meets strict industry standards for quality and performance, making it the perfect choice for your connectivity needs.