HBA30DRSN

Heilind Number:SULHBA30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA30DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA30DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA30DRSN

Detailed Description

Introducing the HBA30DRSN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with PBT and Beryllium Copper, this female connector features two rows and no mounting for easy installation. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The 3A, 750 VAC rated connector with 60 positions, 3.18mm pitch, and Loop Bellow contact type guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various environments. The straight orientation and .19-inch tail length offer versatility in usage. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, defense, or industrial applications, this connector, with matte tin termination plating, meets your connectivity demands with precision and durability.