HBA31DRMD

Heilind Number:SULHBA31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA31DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA31DRMD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA31DRMD

Detailed Description

Introducing the HBA31DRMD, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and 62 positions offer versatile connectivity options. The contact material of Beryllium Copper with gold plating provides excellent conductivity and corrosion resistance. Utilizing a wire wrap termination method and clearance hole mount type, installation is efficient. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial systems, the HBA31DRMD connector delivers superior quality and performance.