HBA31DRMH

Heilind Number:SULHBA31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA31DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA31DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA31DRMH

Detailed Description

Introducing the HBA31DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 62 positions, offering ample connectivity options. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The 3.18mm pitch and straight orientation make it easy to integrate into PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the HBA31DRMH for exceptional performance and durability in your next project.