HBA31DRMN

Heilind Number:SULHBA31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA31DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA31DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA31DRMN

Detailed Description

This PBT & Beryllium Copper Connector, SKU HBA31DRMN, is a high-performance component designed for board-to-board or card edge connections in electronic systems. With a durable construction featuring gold-plated Beryllium Copper contacts and matte tin termination, it ensures reliable signal transmission even in harsh environments. The female connector with a straight orientation and 2 rows of 62 positions offers versatility in circuit layout. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent electrical requirements. The wire wrap termination method and 3.18mm pitch facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the HBA31DRMN connector ensures seamless connectivity, meeting the demands of high-reliability environments.