HBA31DTAD

Heilind Number:SULHBA31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA31DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA31DTAD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA31DTAD

Detailed Description

Introducing the HBA31DTAD, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Beryllium Copper, this female connector guarantees reliable connectivity. With a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The gold-plated Beryllium Copper contacts offer superior conductivity while the loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 62 positions across 2 rows, it caters to complex connection needs. Its clearance hole mount and thru-hole termination method ensure secure attachment to the board. With a wide operating temperature range of -65 to 125 °C, it remains functional in harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The HBA31DTAD is the perfect choice for high-reliability applications where performance is paramount.