HBA31DTAN

Heilind Number:SULHBA31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA31DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA31DTAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA31DTAN

Detailed Description

Introducing SKU HBA31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and a voltage of 750 VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows of 62 positions offer versatile connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. The termination method is through-hole, with a pitch of 3.18mm (.125 in) and a tail length of 2.54mm (.1 in), facilitating easy installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector, with a compact size (15.49mm in height, 9.4mm in width), is ideal for space-constrained applications. Matte Tin termination plating adds durability. Whether for aerospace, defense, or industrial use, the HBA31DTAN connector delivers uncompromising quality and performance.