HBA35DRMD

Heilind Number:SULHBA35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA35DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA35DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA35DRMD

Detailed Description

Introducing the HBA35DRMD, a high-performance PCB connector designed for demanding applications. Made from PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it easy to integrate into your PCB layout. Featuring wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and clearance hole mount offer added durability and stability. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the HBA35DRMD is a must-have component for your electronic projects.