HBA35DRMH

Heilind Number:SULHBA35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA35DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA35DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA35DRMH

Detailed Description

The HBA35DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in various environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and wire wrap termination method offer easy installation on PCBs. The gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. With 70 positions and a pitch of 3.18mm, it allows for dense board layouts. The straight orientation and clearance hole mount type facilitate secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating further enhances its durability. Suitable for various applications, including aerospace and telecommunications, the HBA35DRMH is a reliable choice for high-reliability connectivity.