HBA35DRMN

Heilind Number:SULHBA35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA35DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA35DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA35DRMN

Detailed Description

Introducing the PBT & Beryllium Copper Female Connector, SKU HBA35DRMN, a high-performance component designed for demanding electrical applications. With a current rating of 3A and voltage tolerance up to 750VAC, this connector ensures reliable power transmission. Featuring two rows of 70 gold-plated Beryllium Copper contacts with a pitch of 3.18mm, it offers efficient signal connectivity. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained PCB layouts. The matte tin termination plating enhances durability and corrosion resistance. Certified for quality and performance, the HBA35DRMN is the perfect choice for board-to-board and card edge connections in various electronic systems.