HBA35DRSH

Heilind Number:SULHBA35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA35DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA35DRSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA35DRSH

Detailed Description

Introducing the HBA35DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 70 gold-plated contact positions, it guarantees secure and efficient connectivity. The use of PBT and beryllium copper materials, along with a termination method of thru-hole mounting, enhances durability and stability. Operating seamlessly in a wide temperature range from -65 to 125°C, the HBA35DRSH is suitable for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. With a compact connector height of 15.49 mm and a width of 9.4 mm, it saves space on your PCB while delivering optimal performance. Trust in the HBA35DRSH for your critical connectivity needs.