| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBA35DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .125 in, 3.18 mm |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBA35DRSN |
HBA35DRSN
| Heilind Number: | SULHBA35DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBA35DRSN |
| ECAD Model: |
Specifications
Detailed Description
The HBA35DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a PBT housing and Beryllium Copper contact material, it ensures reliable connectivity even in harsh environments. Featuring gold-plated contacts, it guarantees excellent signal transmission with a current rating of 3A and voltage of 750 VAC. This 2-row connector has 70 positions with a pitch of 3.18mm, ideal for high-density PCB layouts. Its straight orientation and no mounting requirement make installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial and commercial applications. Trust the HBA35DRSN for secure and durable board-to-board connections.

