HBA35DTAD

Heilind Number:SULHBA35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA35DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA35DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA35DTAD

Detailed Description

Crafted with precision and durability in mind, the HBA35DTAD connector is the epitome of high-quality engineering. Designed for seamless connectivity in electronic devices, this female connector boasts PBT and Beryllium Copper construction, ensuring optimal performance. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure attachment to PCBs. Featuring 70 positions and a pitch of 3.18mm, it allows for efficient signal routing. The connector's robust design, with a operating temperature range of -65 to 125 °C, makes it ideal for use in harsh conditions. Whether in board-to-board or card edge connections, the HBA35DTAD is a reliable solution for your connectivity needs.