HBA36DRMD

Heilind Number:SULHBA36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DRMD

Detailed Description

Introducing the HBA36DRMD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows and a clearance hole mount type, ensuring secure and reliable connectivity. Engineered with PBT and Beryllium Copper materials, it offers exceptional durability and conductivity. The termination method of wire wrap makes installation easy and efficient, while the contact plating of gold guarantees low contact resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent electrical requirements. The straight orientation, combined with 72 positions and a tail length of 14.22mm, allows for versatile and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for applications where space is limited. Trust the HBA36DRMD for high-reliability connections in aerospace, defense, and other critical industries.