HBA36DRMH

Heilind Number:SULHBA36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DRMH

Detailed Description

The HBA36DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and wire wrap termination method offer versatile connectivity options. The 72 positions, straight orientation, and loop bellow contact type provide efficient and secure mating. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Measuring .61 inches in height and 9.4mm in width, it offers a compact and space-saving solution for PCB interconnections. Trust the HBA36DRMH for high-reliability connections in your critical systems.