HBA36DRSN

Heilind Number:SULHBA36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DRSN

Detailed Description

Introducing the HBA36DRSN, a high-performance female board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 72 gold-plated contact points, perfect for ensuring reliable signal transmission at a maximum voltage of 750 VAC and an amperage of 3 A. Crafted from PBT and Beryllium Copper, it offers exceptional durability and conductivity, even in harsh environments with operating temperatures ranging from -65 to 125 °C. With a pitch of 3.18 mm and a straight orientation, it allows for easy and secure through-hole mounting. The matte tin termination plating guarantees long-term stability. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet powerful, ideal for space-constrained applications in aerospace, telecommunications, and industrial electronics. Trust the HBA36DRSN for seamless connectivity and performance excellence.