HBA36DTAD

Heilind Number:SULHBA36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DTAD

Detailed Description

Introducing the HBA36DTAD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. This female connector features two rows and 72 positions, with a 3.18mm pitch for efficient data transmission. Crafted with PBT and Beryllium Copper, it ensures durability and reliable performance, even in extreme temperatures ranging from -65 to 125°C. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The termination method is Thru Hole, ideal for secure and stable mounting. Its right-angle orientation and low profile of .61 inches make it space-efficient, perfect for compact electronic designs. The tail length of 2.54mm and termination plating of Matte Tin further enhance its functionality. Whether in aerospace, military, or industrial applications, this RoHS-compliant connector delivers high reliability and performance. Upgrade your connectivity solutions with the HBA36DTAD.