HBA36DTAN

Heilind Number:SULHBA36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DTAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DTAN

Detailed Description

The SKU HBA36DTAN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 72 positions, this connector ensures reliable connectivity in demanding environments. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of electronic systems. The termination method is through-hole, guaranteeing secure attachment to the PCB. Made of PBT and Beryllium Copper, with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The contact type is loop bellow, providing stable mating and unmating cycles. With a right-angle orientation and a low profile height of 15.49mm, it saves space on the PCB. The connector operates efficiently in extreme temperatures ranging from -65 to 125°C, meeting the requirements of various industries. Its termination plating with matte tin further enhances its durability. In conclusion, the HBA36DTAN is a top-of-the-line connector, ideal for high-reliability applications.