HBA36DTAS

Heilind Number:SULHBA36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA36DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA36DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA36DTAS

Detailed Description

The HBA36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts made of durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 750 VAC. Its side-hole mount and thru-hole termination method offer easy and secure installation. With a pitch of 3.18mm and right-angle orientation, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, the HBA36DTAS is suitable for harsh environments. Its low-profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial electronics, this connector ensures high reliability and performance.