HBA40DRMD

Heilind Number:SULHBA40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA40DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA40DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA40DRMD

Detailed Description

The HBA40DRMD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and Loop Bellow contact type make it versatile for various PCB setups. The termination method of Wire Wrap and termination plating of Matte Tin guarantee secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the HBA40DRMD ensures optimal performance and durability.