HBA40DRMH

Heilind Number:SULHBA40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA40DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA40DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA40DRMH

Detailed Description

Introducing the HBA40DRMH, a high-performance PCB connector designed for demanding applications. With its female gender and dual-row configuration, this connector offers reliable connectivity for a wide range of electronic devices. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material, beryllium copper, and gold plating ensure optimal conductivity and durability. With a pitch of 3.18 mm and voltage rating of 750 VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation provide a secure connection, while the 80 positions and 14.22 mm tail length offer versatility in design. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. The matte tin termination plating adds to its reliability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the HBA40DRMH is a top choice for professionals in the industry. With its high reliability rating and exceptional performance, this connector is a must-have for any electronic project.