HBA40DRSD

Heilind Number:SULHBA40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA40DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA40DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA40DRSD

Detailed Description

Introducing the HBA40DRSD, a high-performance female Board To Board PCB Connector designed for demanding applications. Featuring two rows for secure connectivity, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750 VAC. Crafted with PBT and Beryllium Copper materials, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of Thru Hole and termination plating in Matte Tin offer efficient installation and conductivity. Gold-plated contacts in a Loop Bellow configuration provide optimal signal transmission. With 80 positions and a pitch of 3.18mm, this connector offers high-density connectivity. Its clearance hole mount type and straight orientation make it suitable for various PCB configurations. With a tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The HBA40DRSD is the perfect choice for applications requiring rugged performance and high reliability.