HBA43DRMD

Heilind Number:SULHBA43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA43DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA43DRMD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA43DRMD

Detailed Description

Introducing the HBA43DRMD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of 86 positions, and wire wrap termination method offer versatility in connection options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and superior signal integrity. The 3.18mm pitch and loop bellow contact type provide secure mating, while the straight orientation and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures durability and RoHS compliance. Trust the HBA43DRMD for your critical connectivity needs.