| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBA43DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .125 in, 3.18 mm |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBA43DRMH |
HBA43DRMH
| Heilind Number: | SULHBA43DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBA43DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBA43DRMH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, allowing for secure and efficient board-to-board connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type make installation hassle-free. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. The HBA43DRMH is a reliable solution for aerospace, military, and industrial applications.

