HBA43DRSD

Heilind Number:SULHBA43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA43DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA43DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA43DRSD

Detailed Description

Introducing the HBA43DRSD, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT housing and Beryllium Copper contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 86-position female layout with a clearance hole mount type, it offers easy installation on PCBs. The contact type, Loop Bellow, guarantees secure connections, while the straight orientation and 3.18mm pitch optimize space utilization. Rated for 750VAC and with an amperage of 3A, it meets high-power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to industrial automation. Trust the HBA43DRSD for efficient and durable board-to-board connections.