HBA43DRSN

Heilind Number:SULHBA43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA43DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA43DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA43DRSN

Detailed Description

Introducing our HBA43DRSN PCB Connector, featuring a durable construction of PBT and Beryllium Copper with Gold plating for reliable conductivity. Designed for high-performance applications, this female connector boasts two rows with 86 positions and a contact type of Loop Bellow, ensuring secure connections. With a pitch of 3.18mm and voltage rating of 750VAC, it offers excellent electrical performance. The termination method is Thru Hole, and termination plating is Matte Tin, guaranteeing easy installation and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's suitable for various board-to-board and card edge connection needs. Trust in the HBA43DRSN for efficient and dependable interconnect solutions.