HBA43DTAD

Heilind Number:SULHBA43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA43DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA43DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA43DTAD

Detailed Description

Introducing the HBA43DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity. With a female gender, two rows, and a right-angle orientation, it offers versatile mounting options. The Thru Hole termination method and clearance hole mount type make installation hassle-free. Gold-plated Beryllium Copper contacts provide excellent conductivity, suitable for a wide range of voltages up to 750 VAC. Boasting 86 positions with a pitch of 3.18mm and a loop bellow contact type, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures long-term durability. Trust the HBA43DTAD for robust and dependable connections in your electronic systems.