HBA43DTAN

Heilind Number:SULHBA43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA43DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA43DTAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA43DTAN

Detailed Description

The HBA43DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, this connector is suitable for power and signal transmission. Its two rows and 86 positions offer ample connectivity options, while the gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. The right-angle orientation and no mounting design make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance and longevity. Ideal for aerospace, defense, and industrial applications, the HBA43DTAN is a trusted solution for critical connectivity needs.