HBA44DRMH

Heilind Number:SULHBA44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA44DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA44DRMH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA44DRMH

Detailed Description

The HBA44DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector offers both durability and reliable conductivity. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female connector has two rows with a pitch of 3.18mm, ideal for compact designs. Utilizing clearance hole mounting and wire wrap termination, installation is easy and secure. The contact material is Beryllium Copper with gold plating for enhanced corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a straight orientation and 88 positions, it provides versatile connectivity options. The connector also features a loop bellow contact type and matte tin termination plating. Measuring .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, it offers a compact yet functional design. The HBA44DRMH is RoHS compliant, ensuring environmental sustainability in its production and disposal. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.