HBA44DRSD

Heilind Number:SULHBA44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA44DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA44DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA44DRSD

Detailed Description

Introducing the PBT & Beryllium Copper Board To Board PCB Connector, SKU HBA44DRSD, designed for high-performance applications. This female connector features two rows with a pitch of 3.18mm (.125in) and a total of 88 gold-plated contact positions, ensuring reliable signal transmission at amperages up to 3A and voltages of 750VAC. The loop bellow contact type and thru-hole termination method guarantee secure connections, while the clearance hole mount type and matte tin termination plating facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it offers space-saving connectivity solutions. Trust in the HBA44DRSD for your high-reliability electronic systems.