HBA44DRSH

Heilind Number:SULHBA44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA44DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA44DRSH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA44DRSH

Detailed Description

Introducing the HBA44DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliability in any environment. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The gold-plated contact pins and matte tin termination guarantee superior conductivity and corrosion resistance. Its dual-row design with 88 positions and a pitch of 3.18mm allows for efficient signal transmission. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type ensures secure connections. Operating in temperatures ranging from -65 to 125°C, the HBA44DRSH is ideal for use in harsh industrial settings. Upgrade your connectivity solutions with this top-of-the-line connector.