HBA44DRSN

Heilind Number:SULHBA44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA44DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA44DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA44DRSN

Detailed Description

The PBT & Beryllium Copper Female Board-to-Board PCB Connector, SKU HBA44DRSN, is a reliable and high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 750 VAC, this connector ensures efficient power transmission. Featuring two rows of 88 gold-plated contacts, it offers secure and low-resistance connections. The Thru Hole termination method and Loop Bellow contact type guarantee stable and durable assembly. With a straight orientation and a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB layouts. Operating in a wide temperature range from -65 to 125°C, and with termination plating of Matte Tin, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust in the HBA44DRSN for your critical connectivity needs.