HBA49DRMD

Heilind Number:SULHBA49DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA49DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA49DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA49DRMD

Detailed Description

The HBA49DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a 3A amperage rating and 750VAC voltage capability, it offers efficient power transmission. The connector, with 2 rows and 98 positions, is ideal for high-density PCB layouts. Its wire wrap termination method and loop bellow contact type provide secure and stable connections. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation, clearance hole mount type, and .125-inch tail length make installation easy. Whether used in aerospace, defense, or industrial systems, the HBA49DRMD ensures top performance.