HBA49DRMH

Heilind Number:SULHBA49DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA49DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA49DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA49DRMH

Detailed Description

The HBA49DRMH is a high-performance PCB connector featuring two rows of female contacts designed for wire wrap termination. Constructed with durable PBT and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 3.18mm and contact plating of gold, it offers excellent signal transmission capabilities. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 98 positions and a straight orientation, it provides ample connectivity options on the board. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and ease of installation. Perfect for high-reliability systems, the HBA49DRMH is a versatile solution for board-to-board and card edge connections.