HBA49DRSN

Heilind Number:SULHBA49DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA49DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA49DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA49DRSN

Detailed Description

The HBA49DRSN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable power transmission with a current rating of 3A and a voltage of 750VAC. With two rows of 98 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. Utilizing a straight orientation and thru-hole termination method, this connector ensures secure and stable connections. It is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. With a matte tin termination plating, it complies with RoHS regulations. The HBA49DRSN is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.