HBA49DTAS

Heilind Number:SULHBA49DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA49DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA49DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA49DTAS

Detailed Description

The HBA49DTAS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female gender and right-angle orientation, along with two rows of 98 positions, offer versatile connectivity options. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its compact size, with a height of .61 inches and width of .37 inches, makes it space-efficient on PCBs. Trust the HBA49DTAS for secure and high-speed data transmission in your electronic systems.