HBA50DRMD

Heilind Number:SULHBA50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DRMD

Detailed Description

Introducing the HBA50DRMD, a high-performance female connector designed for demanding applications. With PBT & Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring two rows with a pitch of 3.18mm, it offers ample connectivity with 100 positions. The contact material is Beryllium Copper with Gold plating, guaranteeing efficient signal transmission. Ideal for board-to-board PCB connections, this connector is suitable for use in various industries. Its clearance hole mount type and wire wrap termination method make installation easy. Operating at a voltage of 750VAC and with an impressive temperature range of -65 to 125°C, it meets stringent performance requirements. The connector's compact design, with a height of .61in and width of 9.4mm, allows for space-saving integration. Trust the HBA50DRMD for your connectivity needs in critical systems.