HBA50DRMH

Heilind Number:SULHBA50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DRMH

Detailed Description

PBT & Beryllium Copper 2-Row Female Connector, SKU HBA50DRMH, ensures secure and efficient board-to-board connections. With a contact material of Beryllium Copper and Gold plating, it guarantees optimal conductivity. The clearance hole mount type and wire wrap termination method simplify installation. Featuring a Loop Bellow contact type and straight orientation, it offers reliable performance in demanding environments. With 100 positions and a voltage rating of 750 VAC, it meets high-density and high-power requirements. Operating at temperatures ranging from -65 to 125 °C, and with a tail length of 14.22 mm, it's suitable for diverse applications. This connector, part of the Board to Board PCB category, is perfect for ensuring seamless connectivity in electronic systems.