HBA50DRSD

Heilind Number:SULHBA50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DRSD

Detailed Description

The HBA50DRSD Board To Board PCB Connector offers high-performance connectivity with its PBT & Beryllium Copper construction. Featuring a female gender design with two rows, it ensures secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is convenient. The Beryllium Copper contact material with gold plating guarantees reliable signal transmission, even in demanding environments. Operating at up to 750 VAC and 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance functionality. With 100 positions and a tail length of 4.83mm, it provides ample connectivity options. Designed for durability, it has a wide operating temperature range of -65 to 125°C. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with hi-rel standards, the HBA50DRSD guarantees long-lasting performance in aerospace, defense, and other high-reliability applications.